Filter Your Search
1 - 5 of 5 results
|
FAN5236QSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 5 A | YES | PUSH-PULL | 345 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 2 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | QSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FAN5236QSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 5 A | YES | PUSH-PULL | 345 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 2 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | QSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FAN5236QSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 345 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | COMMERCIAL | 2 | 85 °C | -10 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 28 | unknown | ||||||
|
FAN5236QSCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 345 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
FAN5236QSC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 345 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | COMMERCIAL | 2 | 85 °C | -10 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 28 | unknown |