Power Circuits
FAN5307MP15X
Description: Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6

Overview of FAN5307MP15X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FAN5307MP15X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN5307MP15X by Fairchild Semiconductor Corporation

FAN5307MP15X
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SON
Package Description
HVSON, SOLCC6,.13,38
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N6
Length
3 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.7 A
Output Voltage-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.13,38
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1200 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. FAN5307MP15X
    Fairchild Semiconductor Corporation
    Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6
    VS

Alternate Parts for FAN5307MP15X

This table gives cross-reference parts and alternative options found for FAN5307MP15X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5307MP15X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FAN5307S18X Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN5307MP15X vs FAN5307S18X
FAN5307MP18X_NL Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229WEEA, MLP-6 Fairchild Semiconductor Corporation FAN5307MP15X vs FAN5307MP18X_NL
FAN5307SX Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN5307MP15X vs FAN5307SX
FAN5307MPX 0.7 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6 Rochester Electronics LLC FAN5307MP15X vs FAN5307MPX
FAN5307MP18X 0.7 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6 Rochester Electronics LLC FAN5307MP15X vs FAN5307MP18X
FAN5307S18X_NL Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN5307MP15X vs FAN5307S18X_NL
FAN5307MPX_NL Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229WEEA, MLP-6 Fairchild Semiconductor Corporation FAN5307MP15X vs FAN5307MPX_NL
FAN5307MP18X Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6 Fairchild Semiconductor Corporation FAN5307MP15X vs FAN5307MP18X
FAN5307MPX High-efficiency step-down DC/DC converter, 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE, 3000/TAPE REEL Fairchild Semiconductor Corporation FAN5307MP15X vs FAN5307MPX
FAN5307S15X High-efficiency step-down DC/DC converter, 5LD, SOT23, JEDEC MO-178, 1.6MM, 3000/TAPE REEL Fairchild Semiconductor Corporation FAN5307MP15X vs FAN5307S15X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN5307MP15X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN5307MP15X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN5307MP15X would you like to use for your alert(s)?
  • Please alert me when FAN5307MP15X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN5307MP15X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN5307MP15X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN5307MP15X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN5307MP15X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN5307MP15X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: