Part Details for FAN5307S15X by Fairchild Semiconductor Corporation
Overview of FAN5307S15X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5307S15X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29285 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for FAN5307S15X
FAN5307S15X CAD Models
FAN5307S15X Part Data Attributes
|
FAN5307S15X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5307S15X
Fairchild Semiconductor Corporation
High-efficiency step-down DC/DC converter, 5LD, SOT23, JEDEC MO-178, 1.6MM, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for FAN5307S15X
This table gives cross-reference parts and alternative options found for FAN5307S15X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5307S15X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5307SX | 0.7 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | FAN5307S15X vs FAN5307SX |
FAN5307MP18X | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6 | Fairchild Semiconductor Corporation | FAN5307S15X vs FAN5307MP18X |
FAN5307MP15X | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6 | Fairchild Semiconductor Corporation | FAN5307S15X vs FAN5307MP15X |
FAN5307S18X_NL | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN5307S15X vs FAN5307S18X_NL |
FAN5307S18X | 0.7 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | FAN5307S15X vs FAN5307S18X |
FAN5307S15X | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | FAN5307S15X vs FAN5307S15X |
FAN5307S18X | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN5307S15X vs FAN5307S18X |
FAN5307MP18X | 0.7 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6 | Rochester Electronics LLC | FAN5307S15X vs FAN5307MP18X |