Datasheets
FAN5346S30X by:

LED Driver, 5-Segment, PDSO6, 1.60 MM, GREEN, MO-193, SSOT-23, 6 PIN

Part Details for FAN5346S30X by Fairchild Semiconductor Corporation

Overview of FAN5346S30X by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for FAN5346S30X

FAN5346S30X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAN5346S30X Part Data Attributes

FAN5346S30X Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FAN5346S30X Fairchild Semiconductor Corporation LED Driver, 5-Segment, PDSO6, 1.60 MM, GREEN, MO-193, SSOT-23, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SSOT
Package Description 1.60 MM, GREEN, MO-193, SSOT-23, 6 PIN
Pin Count 6
Manufacturer Package Code 6LD, SUPERSOT, JEDEC MO-193, 1.6MM WIDE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Data Input Mode SERIAL
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 5
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3.6 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

FAN5346S30X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN5346S30X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN5346S30X by Fairchild Semiconductor Corporation

  • Please alert me when FAN5346S30X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FAN5346S30X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN5346S30X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FAN5346S30X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN5346S30X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN5346S30X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: