Parametric results for: FAN5346S30X under Display Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fan5346s30x
Select parts from the table below to compare.
Compare
Compare
FAN5346S30X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.6 V 5 SERIAL LED DISPLAY DRIVER NO 1 5.5 V 2.5 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm FAIRCHILD SEMICONDUCTOR CORP SSOT 1.60 MM, GREEN, MO-193, SSOT-23, 6 PIN 6 6LD, SUPERSOT, JEDEC MO-193, 1.6MM WIDE compliant EAR99 8542.31.00.01
FAN5346S30X
onsemi
Check for Price Yes Obsolete 3.6 V 5 SERIAL LED DISPLAY DRIVER NO 1 5.5 V 2.5 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm ONSEMI SSOT-23, 6 PIN 419BL compliant EAR99 8542.39.00.01 onsemi