Part Details for FAN53526UC106X by onsemi
Overview of FAN53526UC106X by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Entertainment and Gaming
Price & Stock for FAN53526UC106X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8441
|
Newark | Dc/Dc Dvs Buck 3.0A/Reel Rohs Compliant: Yes |Onsemi FAN53526UC106X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 / $0.4290 | Buy Now |
DISTI #
488-FAN53526UC106XCT-ND
|
DigiKey | IC REG BUCK PROG 3A 15WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.4008 / $1.0700 | Buy Now |
DISTI #
FAN53526UC106X
|
Avnet Americas | 3A, 2.4 MHZ, DIGITALLY PROGRAMMABLE TINYBUCK TM - Tape and Reel (Alt: FAN53526UC106X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4288 / $0.4800 | Buy Now |
DISTI #
512-FAN53526UC106X
|
Mouser Electronics | Switching Voltage Regulators 3A, 2.4 MHZ, DIGIT PROGRAM TINYBUCK RoHS: Compliant | 2261 |
|
$0.4000 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
|
Rochester Electronics | FAN53526 - Switching Regulator, Digitally Programmable Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.3967 / $0.4667 | Buy Now |
DISTI #
FAN53526UC106X
|
Avnet Silica | 3A, 2.4 MHZ, DIGITALLY PROGRAMMABLE TINYBUCK TM (Alt: FAN53526UC106X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN53526UC106X
|
EBV Elektronik | 3A, 2.4 MHZ, DIGITALLY PROGRAMMABLE TINYBUCK TM (Alt: FAN53526UC106X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 189000 |
|
RFQ |
Part Details for FAN53526UC106X
FAN53526UC106X CAD Models
FAN53526UC106X Part Data Attributes:
|
FAN53526UC106X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53526UC106X
onsemi
3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567QS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B15 | |
Length | 2.015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 1.39375 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.31 mm |
Alternate Parts for FAN53526UC106X
This table gives cross-reference parts and alternative options found for FAN53526UC106X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN53526UC106X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62363YZHT | Processor Core Supply with I2C Compatible Interface and Remote Sense 16-DSBGA -40 to 85 | Texas Instruments | FAN53526UC106X vs TPS62363YZHT |
TPS62363YZHR | Processor Core Supply with I2C Compatible Interface and Remote Sense 16-DSBGA -40 to 85 | Texas Instruments | FAN53526UC106X vs TPS62363YZHR |