-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Core Supply with I<sup>2</sup>C Compatible Interface and Remote Sense 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62363YZHT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10600 In Stock |
|
$1.2300 | Buy Now |
DISTI #
296-TPS62363YZHTCT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$1.1121 / $2.5200 | Buy Now |
DISTI #
595-TPS62363YZHT
|
Mouser Electronics | Switching Voltage Regulators Proc Core Supply w/ I2C Comp Interface RoHS: Compliant | 0 |
|
$1.1100 / $2.5200 | Order Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 3600 |
|
$1.2600 / $3.3600 | Buy Now | |
|
Rochester Electronics | TPS62363 Processor Core Supply with I2C Compatible Interface and Remote Sense RoHS: Compliant Status: Active Min Qty: 1 | 10600 |
|
$1.0500 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC REG BCK ADJ/PROG 2.5A 16DSBGA | 1250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62363YZHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62363YZHT
Texas Instruments
Processor Core Supply with I<sup>2</sup>C Compatible Interface and Remote Sense 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HYSTERETIC AND PFM CONTROL TECH ALSO POSSIBLE; OPR WITH CURRENT MODE; ADJ O/P FROM 0.5V TO 1.77V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.056 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 1.77 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.056 mm |
This table gives cross-reference parts and alternative options found for TPS62363YZHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62363YZHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62363YZHR | Processor Core Supply with I2C Compatible Interface and Remote Sense 16-DSBGA -40 to 85 | Texas Instruments | TPS62363YZHT vs TPS62363YZHR |