Part Details for FAN7621SSJX by Fairchild Semiconductor Corporation
Overview of FAN7621SSJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7621SSJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7621SSJX-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 291 Container: Bulk MARKETPLACE PRODUCT |
108167 In Stock |
|
$1.0300 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 256330 |
|
$0.8869 / $1.0400 | Buy Now |
|
Chip1Cloud | IC OFF-LINE CTRLR PROG PFM 16SOP | 33000 |
|
RFQ |
Part Details for FAN7621SSJX
FAN7621SSJX CAD Models
FAN7621SSJX Part Data Attributes:
|
FAN7621SSJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7621SSJX
Fairchild Semiconductor Corporation
Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, EIAJ, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | ROHS COMPLIANT, EIAJ, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | RESONANT CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Min | 11.1 V | |
Input Voltage-Nom | 17 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for FAN7621SSJX
This table gives cross-reference parts and alternative options found for FAN7621SSJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7621SSJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7621SSJ | SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, EIAJ, SOP-16 | Rochester Electronics LLC | FAN7621SSJX vs FAN7621SSJ |
FAN7621SSJ | PFM Controller for Half-Bridge Resonant Converter, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | FAN7621SSJX vs FAN7621SSJ |
FAN7621SSJX | PFM Controller for Half-Bridge Resonant Converter, 2000-REEL | onsemi | FAN7621SSJX vs FAN7621SSJX |