-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PFM Controller for Half-Bridge Resonant Converter, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5496
|
Newark | Pfm Cntlr For Half-Bridge/Reel |Onsemi FAN7621SSJX Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN7621SSJXCT-ND
|
DigiKey | IC OFFLINE SW HALF-BRDG 16SOP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
933 In Stock |
|
$1.2283 / $2.1300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7148 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN7621SSJX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7621SSJX
onsemi
PFM Controller for Half-Bridge Resonant Converter, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-16 | |
Manufacturer Package Code | 565BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RESONANT CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Min | 11.1 V | |
Input Voltage-Nom | 17 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for FAN7621SSJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7621SSJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7621SSJ | SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, EIAJ, SOP-16 | Rochester Electronics LLC | FAN7621SSJX vs FAN7621SSJ |
FAN7621SSJ | PFM Controller for Half-Bridge Resonant Converter, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | FAN7621SSJX vs FAN7621SSJ |
FAN7621SSJX | Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, EIAJ, SOP-16 | Fairchild Semiconductor Corporation | FAN7621SSJX vs FAN7621SSJX |