Part Details for FAN8702 by Fairchild Semiconductor Corporation
Results Overview of FAN8702 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN8702 Information
FAN8702 by Fairchild Semiconductor Corporation is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FAN8702
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-FAN8702-ND
|
DigiKey | STEPPER MOTOR CONTROLLER, 0.6A Min Qty: 356 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72480 In Stock |
|
$0.8400 | Buy Now |
|
|
Rochester Electronics | Stepper Motor Controller, 0.6A, BIPolar, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 72480 |
|
$0.4177 / $0.6737 | Buy Now |
US Tariff Estimator: FAN8702 by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FAN8702
FAN8702 Part Data Attributes
|
|
FAN8702
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8702
Fairchild Semiconductor Corporation
Stepper Motor Controller, 0.6A, BIPolar, PQFP48, 7 X 7 MM, LQFP-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 0.6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 25 Ma | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 2.2 V | |
| Supply Voltage-Nom (Vsup) | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm |