-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAR-F5QA-915M00-M2AK-J by TAIYO YUDEN is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44T9292
|
Newark | Saw Filter, ism900 (B.w.26Mhz),1Ghz, unbalanced, Filter Case Style:Smd, No. Of Pins:5Pins, Pass Band Frequency:700Mhz A 1Ghz, Product Range:F5 Series, Bandpass Insertion Loss Max:1.8Db, Center Frequency:915Mhz, Filter Terminals:Smd Rohs Compliant: Yes |Taiyo Yuden FAR-F5QA-915M00-M2AK-J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2990 | Buy Now |
|
DISTI #
587-FAR-F5QA-915M00-M2AK-JCT-ND
|
DigiKey | FILTER SAW 915MHZ 5-SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13076 In Stock |
|
$0.1696 / $0.4400 | Buy Now |
|
DISTI #
FAR-F5QA-915M00-M2AK-J
|
Avnet Americas | SAW Filter, Unbalanced, 915 MHz, 700MHz a 1GHz, ISM, 5 Pins, SMD, F5 Series - Tape and Reel (Alt: FAR-F5QA-915M00-M2AK-J) COO: Japan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 40000 |
|
$0.4356 | Buy Now |
|
DISTI #
963-FAF5QA915M00M2AK
|
Mouser Electronics | Signal Conditioning 915MHz 1.8dB SAW Filters RoHS: Compliant | 135 |
|
$0.1930 / $0.4400 | Buy Now |
|
|
Future Electronics | Signal Conditioning SAW FLTR ISM900 B.W.26MHZ 1109 UNBAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1760 | Buy Now |
|
|
Onlinecomponents.com | SAW Filter Band Pass 1.8dB 50Ohm SMD 5 Pin T/R COO: Japan RoHS: Compliant |
5000 In Stock |
|
$0.1647 / $0.1717 | Buy Now |
|
DISTI #
74508254
|
Verical | SAW Filter Band Pass 1.8dB 50Ohm SMD 5 Pin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2305 | Americas - 5000 |
|
$0.2136 | Buy Now |
|
|
Bristol Electronics | Min Qty: 11 | 49138 |
|
$0.1285 / $0.4943 | Buy Now |
|
|
Quest Components | PASSIVE FILTER | 39310 |
|
$0.1450 / $0.6590 | Buy Now |
|
|
Quest Components | PASSIVE FILTER | 39310 |
|
$0.2105 / $0.7015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The operating temperature range of the FAR-F5QA-915M00-M2AK-J module is -40°C to +85°C.
Yes, the FAR-F5QA-915M00-M2AK-J module is compliant with the LoRaWAN and FCC Part 15.247 standards.
The maximum transmission power of the FAR-F5QA-915M00-M2AK-J module is +20 dBm.
Yes, the FAR-F5QA-915M00-M2AK-J module supports AES-128 encryption and secure boot mechanisms.
The typical current consumption of the FAR-F5QA-915M00-M2AK-J module in sleep mode is around 2.5 μA.