Part Details for FARM2C21 by Vicor Power
Results Overview of FARM2C21 by Vicor Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FARM2C21 Information
FARM2C21 by Vicor Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FARM2C21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1102-FARM2C21-ND
|
DigiKey | FARM2 "C" 1KW LP SLOT Min Qty: 1 Container: Bulk |
0 Bulk |
|
$519.5700 | Buy Now |
|
DISTI #
492-FARM2C21
|
Mouser Electronics | Power Line Filters FARM2 C 1KW SLOT RoHS: Not Compliant | 0 |
|
$519.5700 | Order Now |
|
|
Neutron USA | Power Line Filters FARM2 C 1KW SLOT | 0 |
|
$531.1900 | Buy Now |
FARM2C21 Part Data Attributes
|
|
FARM2C21
Vicor Power
Buy Now
Datasheet
|
Compare Parts:
FARM2C21
Vicor Power
Analog Circuit, 1 Func, 1 Channel, Hybrid, DMA9
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Package-9 | |
| Pin Count | 9 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 22 Weeks | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-XDMA-P9 | |
| JESD-609 Code | e0 | |
| Length | 57.91 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 264 V | |
| Supply Voltage-Min (Vsup) | 90 V | |
| Supply Voltage-Nom (Vsup) | 115 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Width | 55.88 Mm |
FARM2C21 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FARM2C21 is -40°C to +125°C, with a derated output power above 100°C.
-
Proper thermal management can be achieved by providing adequate airflow, using a heat sink, and ensuring that the device is mounted on a thermally conductive surface. Vicor also provides thermal design guidelines in their application notes.
-
The recommended input capacitance for the FARM2C21 is 10uF to 100uF, depending on the input voltage and output current requirements. A larger input capacitance can help to reduce input ripple and improve system stability.
-
Yes, the FARM2C21 is available in a variety of screening options, including JANS, ESCC, and MIL-PRF-38534, making it suitable for high-reliability and military applications.
-
Vicor provides a troubleshooting guide in their application notes, which covers common issues and their solutions. Additionally, Vicor's technical support team can provide assistance with troubleshooting and design optimization.