Part Details for FAZ-D20/1-NA-SP by Eaton Corporation
Overview of FAZ-D20/1-NA-SP by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FAZ-D20/1-NA-SP
FAZ-D20/1-NA-SP CAD Models
FAZ-D20/1-NA-SP Part Data Attributes:
|
FAZ-D20/1-NA-SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-D20/1-NA-SP
Eaton Corporation
Thermal Magnetic Circuit Breaker, 1 Pole(s), 20A, 480VAC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Actuator Type | TOGGLE | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |