Part Details for FB060303T-110Y-S by Cal-Chip Electronics
Overview of FB060303T-110Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135311-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 8 Column, 120-Position, 2.0mm, , Vertical Header, Press-Fit | |
G8250042110YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x2Pin, FULL G/F, LCP, 4.0mm*2.0mm*2.8mm | |
10135271-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 3-Pair, 10 Column, 90-Position, 2.0mm, , Vertical Header, Press-Fit |
Price & Stock for FB060303T-110Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4713-FB060303T-110Y-SCT-ND
|
DigiKey | FBEAD 0201 11 OHM .10DC 500MA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0606 / $0.2000 | Buy Now |
DISTI #
2571-FB060303T-110Y-STR-ND
|
DigiKey | FERRITE BEAD 11 OHM 0201 1LN Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0450 / $0.0500 | Buy Now |