Part Details for FB0603YTQN1K80 by SEI Stackpole Electronics Inc
Overview of FB0603YTQN1K80 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for FB0603YTQN1K80
FB0603YTQN1K80 CAD Models
FB0603YTQN1K80 Part Data Attributes
|
FB0603YTQN1K80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FB0603YTQN1K80
SEI Stackpole Electronics Inc
Data Line Filter, 0.1A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.95 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Packing Method | TR | |
Rated Current | 0.1 A | |
Width | 0.8 mm |