Part Details for FBGPBWDM49C21 by Gould Fiber Optics
Overview of FBGPBWDM49C21 by Gould Fiber Optics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for FBGPBWDM49C21
FBGPBWDM49C21 CAD Models
FBGPBWDM49C21 Part Data Attributes
|
FBGPBWDM49C21
Gould Fiber Optics
Buy Now
Datasheet
|
Compare Parts:
FBGPBWDM49C21
Gould Fiber Optics
Bragg Filter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOULD TECHNOLOGY LLC | |
Reach Compliance Code | unknown | |
Additional Feature | QUAD PACKAGE, GAIN FLATTENING (GFF) | |
Body Breadth | 29.9974 mm | |
Body Height | 11.938 mm | |
Body Length or Diameter | 61.976 mm | |
Fiber Optic Device Type | BRAGG FILTER | |
Polarization Dependent Loss-Max | 0.2 dB |