If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Fiber Optics » Fiber Optic Filters

Filter Your Search
|
Insertion Loss-Max (2)
-
Manufacturer (4)
Operating Wavelength-Max (2)
-
Operating Wavelength-Min (2)
-
Operating Wavelength-Nom (2)
-
Return Loss-Min (1)
-
-
-
-

1 - 20 of 766 results sorted by Risk Rank

Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Part Life Cycle Code Operating Wavelength-Nom Operating Wavelength-Min Operating Wavelength-Max Return Loss-Min Insertion Loss-Max Fiber Optic Device Type Built-in Feature Fiber Type Optical Input Power-Max Polarization Dependent Loss-Max Operating Temperature-Min Operating Temperature-Max Connection Type Mounting Feature Surface Mount Body Height Body Length or Diameter Body Breadth Ihs Manufacturer
Reach Compliance Code
VCF050+3CAFPE1.5
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C FC/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3CASUE1.5
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LAFPE1.5
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C FC/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3CASUE1.0
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3CALCE1.0
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C LC/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3CASCE1.0
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C SC/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LAFAE1.5
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LASUE1.5
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3CAFPE1.0
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C FC/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LAFAE1.0
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3CANCE1.5
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LANCE1.0
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LANCE1.5
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LASUE1.0
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3CASCE1.5
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C SC/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LASCE1.5
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C SC/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3CANCE1.0
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LASCE1.0
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C SC/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3CALCE1.5
Lumentum Operations LLC
Check for Price
Active 1.545 µm 1.525 µm 1.565 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C LC/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant
VCF050+3LASPE1.5
Lumentum Operations LLC
Check for Price
Active 1.588 µm 1.565 µm 1.61 µm 35 dB 4.5 dB BRAGG FILTER VARIABLE ATTENUATOR SMF-28 199.52 mW 0.5 dB -5 °C 70 °C ST/HPC CONNECTOR THROUGH HOLE MOUNT NO 12 mm 50 mm 25 mm LUMENTUM OPERATIONS LLC compliant

Add to list:
Create New List