Part Details for FBMH3225HM601NTV by TAIYO YUDEN
Overview of FBMH3225HM601NTV by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMH3225HM601NTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0808
|
Newark | Ferrite Bead, Aec-Q200, 600 Ohm, 1210, Ferrite Bead Case/Package:1210 [3225 Metric], Impedance:600Ohm, Dc Current Rating:3A, Product Range:Fb Series, Dc Resistance Max:0.042Ohm, Impedance Tolerance:± 30%, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden FBMH3225HM601NTV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 510 |
|
$0.2780 / $0.6030 | Buy Now |
DISTI #
68X1379
|
Newark | Ferrite Bead, 600 Ohm, 3A, 1210, Ferrite Bead Case/Package:1210 [3225 Metric], Impedance:600Ohm, Dc Current Rating:3A, Product Range:Fb Series, Dc Resistance Max:0.042Ohm, Impedance Tolerance:± 30%, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden FBMH3225HM601NTV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2510 | Buy Now |
DISTI #
587-3837-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 1210 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2154 In Stock |
|
$0.1781 / $0.6300 | Buy Now |
DISTI #
55AC0808
|
Avnet Americas | Ind Chip Bead Multi-Layer 600Ohm 30% 100MHz Ferrite 3A 1210 T/R - Product that comes on tape, but is not reeled (Alt: 55AC0808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Ammo Pack | 510 Partner Stock |
|
$0.3180 / $0.6030 | Buy Now |
DISTI #
FBMH3225HM601NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 600Ohm 30% 100MHz Ferrite 3A 1210 T/R - Tape and Reel (Alt: FBMH3225HM601NTV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2584 | Buy Now |
DISTI #
963-FBMH3225HM601NTV
|
Mouser Electronics | Ferrite Beads 963-LCMGA322525T601N RPLCMT PN 1210 600OHMS 30% AEC-Q200 RoHS: Compliant | 7668 |
|
$0.1780 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 Automotive T/R RoHS: Compliant |
4384 In Stock |
|
$0.1767 / $0.2791 | Buy Now |
DISTI #
FBMH3225HM601NTV
|
TTI | Ferrite Beads 963-LCMGA322525T601N RPLCMT PN 1210 600OHMS 30% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.2010 | Buy Now |
|
Ameya Holding Limited | FERRITE BEAD 600 OHM 1210 1LN | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
FBMH3225HM601NTV
|
Avnet Asia | Ind Chip Bead Multi-Layer 600Ohm 30% 100MHz Ferrite 3A 1210 T/R (Alt: FBMH3225HM601NTV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1513 / $0.1691 | Buy Now |
Part Details for FBMH3225HM601NTV
FBMH3225HM601NTV CAD Models
FBMH3225HM601NTV Part Data Attributes
|
FBMH3225HM601NTV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH3225HM601NTV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.042 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 3 A | |
Width | 2.5 mm |
Alternate Parts for FBMH3225HM601NTV
This table gives cross-reference parts and alternative options found for FBMH3225HM601NTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH3225HM601NTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBMGA322525T601NG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | FBMH3225HM601NTV vs LBMGA322525T601NG |