-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0986
|
Newark | Ferrite Bead, Aec-Q200, 23 Ohm, 4A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:23Ohm, Dc Current Rating:4A, Product Range:Fbmj Series, Dc Resistance Max:0.007Ohm, Impedance Tolerance:± 30%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ1608HM230NTV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1245 |
|
$0.1040 / $0.1560 | Buy Now |
DISTI #
68X1386
|
Newark | Ferrite Bead, high Current Chip,0603,23 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ1608HM230NTV Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0730 | Buy Now |
DISTI #
587-3842-1-ND
|
DigiKey | FERRITE BEAD 23 OHM 0603 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6039 In Stock |
|
$0.0360 / $0.1600 | Buy Now |
DISTI #
FBMJ1608HM230NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 23Ohm 30% 100MHz Ferrite 4A 0603 T/R - Tape and Reel (Alt: FBMJ1608HM230NTV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 | Buy Now |
DISTI #
55AC0986
|
Avnet Americas | Ind Chip Bead Multi-Layer 23Ohm 30% 100MHz Ferrite 4A 0603 T/R - Product that comes on tape, but is not reeled (Alt: 55AC0986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1245 Partner Stock |
|
$0.0870 | Buy Now |
DISTI #
963-FBMJ1608HM230NTV
|
Mouser Electronics | Ferrite Beads 963-CMCA160808T230NG RPLCMT PN 0603 23 OHMS 30% AEC-Q200 RoHS: Compliant | 4610 |
|
$0.0350 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0408 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0411 / $0.0493 | Buy Now |
DISTI #
FBMJ1608HM230NTV
|
TTI | Ferrite Beads 963-CMCA160808T230NG RPLCMT PN 0603 23 OHMS 30% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMJ1608HM230NTV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ1608HM230NTV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 23 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 4 A | |
Width | 0.8 mm |