-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5345
|
Newark | Ferrite Bead, 0.004Ohm, 6A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:21Ohm, Dc Current Rating:6A, Product Range:Fb Series, Dc Resistance Max:0.004Ohm, Impedance Tolerance:± 30%, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HM210NT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
83H9661
|
Newark | Ferrite Bead, 0.004Ohm, 6A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:21Ohm, Dc Current Rating:6A, Product Range:Fb Series, Dc Resistance Max:0.004Ohm, Impedance Tolerance:± 30%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HM210NT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
587-1765-1-ND
|
DigiKey | FERRITE BEAD 21 OHM 0805 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14485 In Stock |
|
$0.0253 / $0.1100 | Buy Now |
DISTI #
FBMJ2125HM210NT
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 21 Ohm, 6 A, 4 Milliohm, ± 30% - Tape and Reel (Alt: FBMJ2125HM210NT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
963-FBMJ2125HM210NT
|
Mouser Electronics | Ferrite Beads 963-LSMCA201208T210N RPLCMT PN 0805 21OHMS 30% RoHS: Compliant | 240794 |
|
$0.0250 / $0.1100 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0805, 21 OHMS±30%, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 4000Reel |
|
$0.0277 / $0.0311 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0288 / $0.0370 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 6A | 228 |
|
$0.0470 / $0.0752 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 6A | 48 |
|
$0.0875 / $0.1750 | Buy Now |
DISTI #
FBMJ2125HM210NT
|
TTI | Ferrite Beads 963-LSMCA201208T210N RPLCMT PN 0805 21OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0250 / $0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMJ2125HM210NT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ2125HM210NT
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 21 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Width | 1.25 mm |