Part Details for FBMJ2125HS420-TV by TAIYO YUDEN
Overview of FBMJ2125HS420-TV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ2125HS420-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1397
|
Newark | Ferrite Bead, high Current Chip,0805,42 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HS420-TV RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
587-3851-1-ND
|
DigiKey | FERRITE BEAD 42 OHM 0805 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18330 In Stock |
|
$0.0500 / $0.2100 | Buy Now |
DISTI #
FBMJ2125HS420-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 42Ohm 25% 100MHz Ferrite 4A 0805 T/R - Tape and Reel (Alt: FBMJ2125HS420-TV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
963-FBMJ2125HS420-TV
|
Mouser Electronics | Ferrite Beads 963-LCMCC201208T420R RPLCMT PN 0805 42OHMS 25% AEC-Q200 RoHS: Compliant | 6216 |
|
$0.0500 / $0.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0585 / $0.0891 | Buy Now |
DISTI #
FBMJ2125HS420-TV
|
TTI | Ferrite Beads 963-LCMCC201208T420R RPLCMT PN 0805 42OHMS 25% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0510 | Buy Now |
Part Details for FBMJ2125HS420-TV
FBMJ2125HS420-TV CAD Models
FBMJ2125HS420-TV Part Data Attributes
|
FBMJ2125HS420-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ2125HS420-TV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 42 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 4 A | |
Width | 1.25 mm |
Alternate Parts for FBMJ2125HS420-TV
This table gives cross-reference parts and alternative options found for FBMJ2125HS420-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMJ2125HS420-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMJ2125HS420-T | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TAIYO YUDEN | FBMJ2125HS420-TV vs FBMJ2125HS420-T |
LSMCC201208T420RG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | TAIYO YUDEN | FBMJ2125HS420-TV vs LSMCC201208T420RG |