Part Details for FBR12ND09 by FUJITSU Semiconductor Limited
Results Overview of FBR12ND09 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FBR12ND09 Information
FBR12ND09 by FUJITSU Semiconductor Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
US Tariff Estimator: FBR12ND09 by FUJITSU Semiconductor Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FBR12ND09
FBR12ND09 Part Data Attributes
|
|
FBR12ND09
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FBR12ND09
FUJITSU Semiconductor Limited
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 9VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | FUJITSU LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.49.00.50 | |
| Body Breadth | 7.2 mm | |
| Body Height | 9.7 mm | |
| Body Length or Diameter | 14.6 mm | |
| Coil Current(DC)-Max | 0.015 A | |
| Coil Operate Voltage(DC) | 6.75 V | |
| Coil Power | 140 mW | |
| Coil Release Voltage(DC) | 0.9 V | |
| Coil Resistance | 579 Ω | |
| Coil Voltage(DC)-Max | 9 V | |
| Coil/Input Supply Type | DC | |
| Contact (AC) Max Rating R Load | 2A@250VAC | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Rating R Load | 2A@220VDC | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 220 V | |
| Contact/Output Supply Type | AC/DC | |
| Electrical Life | 100000 Cycle(s) | |
| Mounting Feature | THROUGH HOLE-STRAIGHT | |
| Operate Time | 4 ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | TUBE | |
| Physical Dimension | 14.6mm x 7.2mm x 9.7mm | |
| Reference Standard | UL | |
| Relay Action | MOMENTARY | |
| Relay Function | DPDT | |
| Relay Type | POWER/SIGNAL RELAY | |
| Release Time | 4 ms | |
| Surface Mount | NO | |
| Termination Type | SOLDER |
Alternate Parts for FBR12ND09
This table gives cross-reference parts and alternative options found for FBR12ND09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR12ND09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FBR12ND09 | FUJITSU Limited | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.015A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FBR12ND09 vs FBR12ND09 |
| FBR12ND09-P | FUJITSU Semiconductor Limited | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 9VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | FBR12ND09 vs FBR12ND09-P |