Part Details for FBU321611T121YS by Cal-Chip Electronics
Overview of FBU321611T121YS by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for FBU321611T121YS
FBU321611T121YS CAD Models
FBU321611T121YS Part Data Attributes:
|
FBU321611T121YS
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU321611T121YS
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 120 OHM Ω | |
Rated Current | 4 A | |
Width | 1.6 mm |
Alternate Parts for FBU321611T121YS
This table gives cross-reference parts and alternative options found for FBU321611T121YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBU321611T121YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBU321611T800YS | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | FBU321611T121YS vs FBU321611T800YS |
BBPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBU321611T121YS vs BBPY00321611600Y00 |
BBPY00321611600Y00 | Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | FBU321611T121YS vs BBPY00321611600Y00 |
FBC1206-800E | Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | FBU321611T121YS vs FBC1206-800E |
WB321611B121QLT40 | Ferrite Chip, 1 Function(s), 4A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | FBU321611T121YS vs WB321611B121QLT40 |
ABPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | FBU321611T121YS vs ABPY00321611600Y00 |
NCB-H1206B500TR | Ferrite Chip, 1 Function(s), 4A, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | FBU321611T121YS vs NCB-H1206B500TR |
NCB-H1206B500TRF | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | FBU321611T121YS vs NCB-H1206B500TRF |
FBC1206-121E | Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | FBU321611T121YS vs FBC1206-121E |