Part Details for FBU321611T310YS by Cal-Chip Electronics
Overview of FBU321611T310YS by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for FBU321611T310YS
FBU321611T310YS CAD Models
FBU321611T310YS Part Data Attributes:
|
FBU321611T310YS
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU321611T310YS
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.006 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 31 OHM Ω | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for FBU321611T310YS
This table gives cross-reference parts and alternative options found for FBU321611T310YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBU321611T310YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00321611800Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | FBU321611T310YS vs ABUP00321611800Y00 |
BBUP00321611800Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBU321611T310YS vs BBUP00321611800Y00 |
BBUP00321611600Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBU321611T310YS vs BBUP00321611600Y00 |
ABUP00321611101Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | FBU321611T310YS vs ABUP00321611101Y00 |
UPB321611T-500Y-N | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | FBU321611T310YS vs UPB321611T-500Y-N |
LBMCA321611T380NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBU321611T310YS vs LBMCA321611T380NG |
LCMCC321611T480NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBU321611T310YS vs LCMCC321611T480NG |
BBUP00321611101Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBU321611T310YS vs BBUP00321611101Y00 |
FBU321611T520YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | FBU321611T310YS vs FBU321611T520YS |
BBUP00321611300Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBU321611T310YS vs BBUP00321611300Y00 |