-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5663
|
Newark | Super Cap, 1F, 5.5V, Radial Can Smd, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Radial Can - Smd Rohs Compliant: Yes |Kemet FC0H105ZFTBR44-SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$6.4600 / $9.8600 | Buy Now |
DISTI #
11AC3081
|
Newark | Cap, 1F, 5.5V, Super Cap, Smd, Capacitance:1F, Voltage Rating:5.5V, Capacitor Terminals:-, Product Range:Fc Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Temperature Rohs Compliant: Yes |Kemet FC0H105ZFTBR44-SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 133 |
|
$7.7300 / $10.0000 | Buy Now |
DISTI #
78AC5664
|
Newark | Super Cap, 1F, 5.5V, Radial Can Smd, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Radial Can - Smd Rohs Compliant: Yes |Kemet FC0H105ZFTBR44-SS Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3700 / $5.1200 | Buy Now |
DISTI #
399-13097-1-ND
|
DigiKey | CAP 1F -20% +80% 5.5V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
284 In Stock |
|
$5.9702 / $9.5900 | Buy Now |
DISTI #
FC0H105ZFTBR44SS
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0H105ZFTBR44SS) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-FC0H105ZFTBR44-SS
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm RoHS: Compliant | 106 |
|
$5.4300 / $9.5900 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
FC0H105ZFTBR44-SS
|
TTI | Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 600 In Stock |
|
$5.5000 / $5.9500 | Buy Now |
DISTI #
FC0H105ZFTBR44SS
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0H105ZFTBR44SS) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
RFQ | |
DISTI #
FC0H105ZFTBR44SS
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0H105ZFTBR44SS) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0H105ZFTBR44-SS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0H105ZFTBR44-SS
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 8585 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 10.5 mm | |
JESD-609 Code | e2 | |
Length | 21.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 8585 | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Shape | FLAT | |
Width | 21.6 mm |
This table gives cross-reference parts and alternative options found for FC0H105ZFTBR44-SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0H105ZFTBR44-SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0H105ZTBR44 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585, CAN | TOKIN Corporation | FC0H105ZFTBR44-SS vs FC0H105ZTBR44 |