-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 470000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9620
|
Newark | Super Capacitor, 0.47F, 3.5V, Smd, Capacitance:0.47F, Voltage(Dc):3.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Radial Can - Smdrohs Compliant: Yes |Kemet FC0V474ZFTBR24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$2.1200 / $3.4300 | Buy Now |
DISTI #
18X4840
|
Newark | Cap, 0.47F, 3.5V, Super, Smd, Capacitance:0.47F, Voltage Rating:3.5V, Capacitor Terminals:Smd, Product Range:Fc Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Temperaturerohs Compliant: Yes |Kemet FC0V474ZFTBR24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6465 |
|
$2.1800 / $3.4800 | Buy Now |
DISTI #
87AC8915
|
Newark | .470Fv |Kemet FC0V474ZFTBR24 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.8800 | Buy Now |
DISTI #
399-10942-1-ND
|
DigiKey | CAP 470MF -20% +80% 3.5V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27334 In Stock |
|
$1.4024 / $3.4100 | Buy Now |
DISTI #
80-FC0V474ZFTBR24
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm RoHS: Compliant | 1599 |
|
$1.4100 / $3.3000 | Buy Now |
DISTI #
70368308
|
RS | Capacitor, Electric Double Layer, Cap 0.47 F, Tol -20, +80%,Vol-Rtg 3.5 VDC, SMT | KEMET FC0V474ZFTBR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 112 |
|
$2.7550 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, ALUMINUM, 3.5V, 80% +TOL, 20% -TOL, 470000UF, SURFACE MOUNT, 4343 | 20 |
|
$2.3140 / $3.1554 | Buy Now |
DISTI #
FC0V474ZFTBR24
|
TTI | Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 14000 In Stock |
|
$1.3600 / $1.5800 | Buy Now |
DISTI #
FC0V474ZFTBR24
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 3.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0V474ZFTBR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 1 Days Container: Reel | 13500 |
|
$1.6335 / $1.9602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0V474ZFTBR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0V474ZFTBR24
KEMET Corporation
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 470000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4343 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 8.5 mm | |
JESD-609 Code | e2 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL COPPER | |
Terminal Shape | FLAT | |
Width | 10.8 mm |