Part Details for FC25681+/-2%300 by Susco Electronics Inc
Overview of FC25681+/-2%300 by Susco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FC25681+/-2%300
FC25681+/-2%300 CAD Models
FC25681+/-2%300 Part Data Attributes:
|
FC25681+/-2%300
Susco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FC25681+/-2%300
Susco Electronics Inc
Mica Capacitor, Mica, 300V, -20/+30ppm/Cel TC, 0.00068uF, 1410
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSCO ELECTRONICS INC | |
Package Description | , 1410 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 1.4 mm | |
Length | 3.5 mm | |
Manufacturer Series | FC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | FC | |
Size Code | 1410 | |
Temperature Coefficient | -20/+30ppm/Cel ppm/°C | |
Width | 2.5 mm |