Part Details for FC3BSHDGC200.0 by Fox Electronics
Results Overview of FC3BSHDGC200.0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC3BSHDGC200.0 Information
FC3BSHDGC200.0 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
US Tariff Estimator: FC3BSHDGC200.0 by Fox Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FC3BSHDGC200.0
FC3BSHDGC200.0 Part Data Attributes
|
|
FC3BSHDGC200.0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC3BSHDGC200.0
Fox Electronics
Parallel - Fundamental Quartz Crystal, 200MHz Nom, SMD, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Aging | 5 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.0025% | |
| Frequency Tolerance | 10 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 12 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 200 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Physical Dimension | L3.2xb2.5xh0.7 (Mm)/L0.126xb0.098xh0.028 (Inch) | |
| Series Resistance | 30 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for FC3BSHDGC200.0
This table gives cross-reference parts and alternative options found for FC3BSHDGC200.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC3BSHDGC200.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FC3BSHDGK200.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 200MHz Nom, SMD, 4 PIN | FC3BSHDGC200.0 vs FC3BSHDGK200.0 |
| FC3BSHDGE200.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 200MHz Nom, SMD, 4 PIN | FC3BSHDGC200.0 vs FC3BSHDGE200.0 |