Part Details for FC4STFCLP5 by Fox Electronics
Results Overview of FC4STFCLP5 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
FC4STFCLP5 Information
FC4STFCLP5 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
FC4STFCLP5 Part Data Attributes
|
|
FC4STFCLP5
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4STFCLP5
Fox Electronics
Parallel - Fundamental Quartz Crystal, 5MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Aging | 3 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.003% | |
| Frequency Tolerance | 15 Ppm | |
| JESD-609 Code | e1 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Through Hole Mount | |
| Operating Frequency-Nom | 5 Mhz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 11.35mm X 4.65mm X 3.6mm | |
| Series Resistance | 150 Ω | |
| Surface Mount | No | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - Hot Dipped |