Part Details for FC8022D-14 by Amphenol Positronic
Results Overview of FC8022D-14 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC8022D-14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AJ6378
|
Newark | Fc8022D-14 |Positronic FC8022D-14 RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
FC8022D-14
|
PEI Genesis | CON F SZ 22 CRMP SIG AWG24 30u | 0 |
|
Buy Now | |
|
|
CDM Electronics | CONTACT SOCKET CRIMP #22 WIRE 22-30 PLATING MOD Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
FC8022D-14
|
FDH Electronics | Placeholder Min Qty: 1 | 1756 |
|
$0.7860 / $1.1000 | Buy Now RFQ |
Part Details for FC8022D-14
FC8022D-14 CAD Models
FC8022D-14 Part Data Attributes
FC8022D-14 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on the FC8022D-14 is 10-12 in-lbs (1.1-1.4 Nm).
-
Yes, the FC8022D-14 is designed to withstand high-vibration environments. It meets the vibration requirements of MIL-DTL-55302F, which includes vibration testing up to 20 Gs.
-
The maximum operating temperature for the FC8022D-14 is 125°C (257°F). However, it's recommended to derate the current rating above 100°C (212°F) to ensure reliable operation.
-
Yes, the FC8022D-14 is compatible with lead-free soldering processes. It meets the requirements of RoHS (Restriction of Hazardous Substances) and is suitable for use in lead-free assembly processes.
-
The typical mating cycle life for the FC8022D-14 is 500-1000 cycles, depending on the application and environmental conditions.