Part Details for FC8022D2/AA-14 by Amphenol Positronic
Results Overview of FC8022D2/AA-14 by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC8022D2/AA-14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4125167
|
Farnell | D SUB CONTACT, SKT, 22AWG, CRIMP COO: United States RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 76 |
|
$2.7892 / $3.1896 | Buy Now |
|
DISTI #
4306-FC8022D2/AA-14-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
249 In Stock |
|
$1.4894 / $2.1400 | Buy Now |
|
DISTI #
276-FC8022D2/AA-14
|
Mouser Electronics | D-Sub Contacts CON F SZ 22 CRIMP POSIBAND G30 RoHS: Compliant | 0 |
|
$1.3800 / $2.6600 | Order Now |
|
DISTI #
POSFC8022D2/AA-14
|
Heilind Electronics | FC8022D2/AA-14 | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
FC8022D2/AA-14
|
TTI | D-Sub Contacts CON F SZ 22 CRIMP POSIBAND G30 RoHS: Compliant Min Qty: 2 Package Multiple: 1 |
Americas - 2500 In Stock |
|
$3.2800 | Buy Now |
|
DISTI #
FC8022D2/AA-14
|
PEI Genesis | CON F SZ 22 CRIMP POSIBAND G30 | 0 |
|
Buy Now | |
|
|
Powell Electronics | Socket Contact Min Qty: 1 | 145 |
|
$1.3772 / $1.8496 | Buy Now |
|
|
CDM Electronics | SIGNAL CONTACT SIZE 22 STANDARD CONDUCTIVITY FEMALE ROHS Min Qty: 250 Package Multiple: 1 | 0 |
|
$1.2100 / $1.4000 | RFQ |
|
DISTI #
FC8022D2/AA-14
|
FDH Electronics | Elec. Contact Min Qty: 1 | 2154 |
|
$0.8040 / $1.1250 | Buy Now RFQ |