Part Details for FC8022D2-14-1757.0 by Amphenol Positronic
Results Overview of FC8022D2-14-1757.0 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71757-100CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Right (Lower Deck) & Left (Upper Deck) Push Rod Eject, 9.5mm Eject Travel | |
| 71757-300CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
| 71757-200CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V , 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for FC8022D2-14-1757.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4306-FC8022D2-14-1757.0-ND
|
DigiKey | FC8022D2-14-1757.0 Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5564 | Buy Now |
|
DISTI #
276-FC8022D2141757.0
|
Mouser Electronics | D-Sub Contacts | 0 |
|
$3.4800 / $4.2000 | Order Now |
|
DISTI #
POSFC8022D2-14-1757.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
DISTI #
92000366
|
Verical | 18 Min Qty: 10 Package Multiple: 1 | Americas - 330 |
|
$14.2368 / $15.4350 | Buy Now |
|
|
CDM Electronics | SIGNAL CONTACT SIZE 22 STANDARD CONDUCTIVITY FEMALE Min Qty: 250 Package Multiple: 1 | 0 |
|
$2.2900 / $3.4000 | RFQ |
|
DISTI #
FC8022D2-14-1757.0
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$3.1780 / $4.2180 | Buy Now RFQ |