-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AK6107
|
Newark | D Sub Contact, Socket, 20Awg, Crimp Rohs Compliant: No |Positronic FC8022D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.9900 | Buy Now |
|
DISTI #
4306-FC8022D2-ND
|
DigiKey | CONTACT SOCKET 22-30AWG GOLD CRI Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1409 In Stock |
|
$0.9660 / $1.6800 | Buy Now |
|
DISTI #
2403-FC8022D2-ND
|
DigiKey | CONN SOCKET 22-30AWG GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$1.6000 / $1.8800 | Buy Now |
|
DISTI #
276-FC8022D2
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 2746 |
|
$1.1000 / $2.2500 | Buy Now |
|
DISTI #
POSFC8022D2
|
Heilind Electronics | Americas - 250 in Stock |
|
$1.1390 / $1.4950 | Buy Now | |
|
DISTI #
91538307
|
Verical | SIZE 22 CONTACT FOR USE WITH 22 AWG WIRE Min Qty: 8 Package Multiple: 1 | Americas - 24 |
|
$1.9514 | Buy Now |
|
DISTI #
FC8022D2
|
TTI | D-Sub Contacts Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2201 In Stock |
|
$2.5200 | Buy Now |
|
DISTI #
FC8022D2
|
PEI Genesis | CON F SZ 22 crimp Posiband Min Qty: 1 | 24 |
|
$1.3700 / $1.4200 | Buy Now |
|
|
CDM Electronics | SIGNAL CONTACT SIZE 22 STANDARD CONDUCTIVITY FEMALE Min Qty: 250 Package Multiple: 1 | 1005 |
|
$0.9300 / $1.0700 | Buy Now |
|
DISTI #
FC8022D2
|
FDH Electronics | Elec. Contact Min Qty: 1 | 1 |
|
$1.0360 / $1.4500 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy