Part Details for FC80TBDGF200.0 by Fox Electronics
Results Overview of FC80TBDGF200.0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
FC80TBDGF200.0 Information
FC80TBDGF200.0 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
FC80TBDGF200.0 Part Data Attributes
|
|
FC80TBDGF200.0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC80TBDGF200.0
Fox Electronics
Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Aging | 3 Ppm/Year | |
| Crystal/Resonator Type | Parallel - 5th Overtone | |
| Drive Level | 1000 µW | |
| Frequency Stability | 0.0025% | |
| Frequency Tolerance | 50 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 12 Pf | |
| Mounting Feature | Through Hole Mount | |
| Operating Frequency-Nom | 200 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 7.9mm X 3.2mm X 8.1mm | |
| Series Resistance | 100 Ω | |
| Surface Mount | No | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |