Part Details for FCA-M4SC-SCS-02 by L-com Inc
Results Overview of FCA-M4SC-SCS-02 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-M4SC-SCS-02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK8658
|
Newark | Fiber Optic Patch Cord Mm Om4 Simplex 3.0Mm |L-Com FCA-M4SC-SCS-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.7700 / $4.7100 | Buy Now |
|
DISTI #
5073-FCA-M4SC-SCS-02-ND
|
DigiKey | FIBER OPTIC PATCH CORD MM OM4 SI Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.3300 | Buy Now |
|
DISTI #
17-FCA-M4SC-SCS-02
|
Mouser Electronics | Fiber Optic Cable Assemblies Fiber Optic Patch Cord MM OM4 Simplex 3.0mm RoHS: Compliant | 0 |
|
$3.8800 / $5.1300 | Order Now |
|
DISTI #
73607362
|
RS | FIBER OPTIC PATCH CABLE SC.UPC TO SC.UPC SIMPLEX 50.125 OM4 MMF 3.0MM BLACK(LS- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $4.4800 | RFQ |
|
|
Onlinecomponents.com | Fiber Optic Patch Cord MM OM4 Simplex 3.0mm COO: China RoHS: Compliant | 0 |
|
$2.4000 / $3.6200 | Buy Now |
|
DISTI #
FCA-M4SC-SCS-02
|
L-com US | The L-com FCA-M4SC-SCS-02 is a simplex multimode OM4 armored fiber optic patch cable, with SC/UPC to SC/UPC connectors. The L-com FCA-M4SC-SCS-02 is constructed with 50/125 G.657 A2 multimode fiber, and has a 3.0mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-M4SC-SCS-02 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 6 |
|
$2.2500 / $2.8500 | Buy Now |