Part Details for FCA-M4SR-LCLC-10M by L-com Inc
Results Overview of FCA-M4SR-LCLC-10M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
| SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
| FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for FCA-M4SR-LCLC-10M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK8671
|
Newark | Lc/Lc 50/125 Multimode 40/100Gb Simplex Fiber |L-Com FCA-M4SR-LCLC-10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.2000 / $5.4300 | Buy Now |
|
DISTI #
5073-FCA-M4SR-LCLC-10M-ND
|
DigiKey | LC/LC 50/125 MULTIMODE 40/100GB Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.9400 | Buy Now |
|
DISTI #
17-FCA-M4SR-LCLC-10M
|
Mouser Electronics | Fiber Optic Cable Assemblies LC/LC 50/125 Multimode 40/100GB Simplex Fiber | 0 |
|
$4.4300 / $5.8500 | Order Now |
|
DISTI #
73613357
|
RS | LC/LC 50/125 MULTIMODE 40/100GB SIMPLEX FIBER PATCH CABLEOM410 METER- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $3.3100 | RFQ |
|
|
Onlinecomponents.com | LC/LC 50/125 Multimode 40/100GB Simplex Fiber COO: China RoHS: Compliant | 0 |
|
$2.7800 / $4.1700 | Buy Now |
|
DISTI #
FCA-M4SR-LCLC-10M
|
L-com US | With LC to LC connectors, the FCA-M4SR-LCLC-10M fiber patch cable from L-com is ready for deployment in any 10/40GB multimode OM4 50/125 network. This multimode, simplex fiber cable is comprised of corning optical fiber with ceramic connectors. The L-com FCA-M4SR-LCLC-10M has connectors that utilize a UPC (Ultra Physical Contact) polish which provides a better surface finish with less back reflection. The FCA-M4SR-LCLC-10M has a violet, riser rated, PVC jacket. The FCA-M4SR-LCLC-10M from L-com is one of thousands of fiber optic products that are in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 6 |
|
$2.6000 / $3.2900 | Buy Now |