Part Details for FCA-M4SR-LCSC-05M by L-com Inc
Results Overview of FCA-M4SR-LCSC-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m | |
| FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
| FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m |
Price & Stock for FCA-M4SR-LCSC-05M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK8676
|
Newark | Lc/Sc 50/125 Multimode 40/100Gb Simplex Fiber |L-Com FCA-M4SR-LCSC-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.1900 / $3.7200 | Buy Now |
|
DISTI #
5073-FCA-M4SR-LCSC-05M-ND
|
DigiKey | LC/SC 50/125 MULTIMODE 40/100GB Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.5000 | Buy Now |
|
DISTI #
17-FCA-M4SR-LCSC-05M
|
Mouser Electronics | Fiber Optic Cable Assemblies LC/SC 50/125 Multimode 40/100GB Simplex Fiber | 0 |
|
$3.4900 / $4.5900 | Order Now |
|
DISTI #
73613853
|
RS | LC/SC 50/125 MULTIMODE 40/100GB SIMPLEX FIBER PATCH CABLEOM45 METER- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.2600 | RFQ |
|
|
Onlinecomponents.com | LC/SC 50/125 Multimode 40/100GB Simplex Fiber COO: China RoHS: Compliant | 0 |
|
$1.9100 / $2.8700 | Buy Now |
|
DISTI #
FCA-M4SR-LCSC-05M
|
L-com US | With LC to SC connectors, the FCA-M4SR-LCSC-05M fiber patch cable from L-com is ready for deployment in any 10/40GB multimode OM4 50/125 network. This multimode, simplex fiber cable is comprised of corning optical fiber with ceramic connectors. The L-com FCA-M4SR-LCSC-05M has connectors that utilize a UPC (Ultra Physical Contact) polish which provides a better surface finish with less back reflection. The FCA-M4SR-LCSC-05M has a violet, riser rated, PVC jacket. The FCA-M4SR-LCSC-05M from L-com is one of thousands of fiber optic products that are in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 10 |
|
$1.7800 / $2.2500 | Buy Now |