Part Details for FCC22-521-231-03 by Amphenol Corporation
Overview of FCC22-521-231-03 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCC22-521-231-03
FCC22-521-231-03 CAD Models
FCC22-521-231-03 Part Data Attributes:
|
FCC22-521-231-03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCC22-521-231-03
Amphenol Corporation
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCC22-521-231-03
This table gives cross-reference parts and alternative options found for FCC22-521-231-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC22-521-231-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC22-521-231-01 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | FCC22-521-231-03 vs FCC22-521-231-01 |
PES-02-01-L-VT-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | FCC22-521-231-03 vs PES-02-01-L-VT-LC |
PES-02-02-T-VT | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FCC22-521-231-03 vs PES-02-02-T-VT |
ET60S-00-00-02-L-RT1-GP | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FCC22-521-231-03 vs ET60S-00-00-02-L-RT1-GP |
2519-502-100 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FCC22-521-231-03 vs 2519-502-100 |
2507-502-101 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FCC22-521-231-03 vs 2507-502-101 |
2519-502-101 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FCC22-521-231-03 vs 2519-502-101 |
PSS-02-02-T-S-K | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FCC22-521-231-03 vs PSS-02-02-T-S-K |
2509-502-101 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FCC22-521-231-03 vs 2509-502-101 |
2500-502-101 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FCC22-521-231-03 vs 2500-502-101 |