Part Details for FCF05CV-1580P by Prosperity Dielectrics Co Ltd
Overview of FCF05CV-1580P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05CV-1580P
FCF05CV-1580P CAD Models
FCF05CV-1580P Part Data Attributes
|
FCF05CV-1580P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05CV-1580P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for FCF05CV-1580P
This table gives cross-reference parts and alternative options found for FCF05CV-1580P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05CV-1580P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05CV-1580PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05CV-1580P vs FCF05CV-1580PW |
CR-05CEA--158R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05CV-1580P vs CR-05CEA--158R |
RK73G2ATTED1580C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05CV-1580P vs RK73G2ATTED1580C |
CR-05CEF--158R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05CV-1580P vs CR-05CEF--158R |
RK73G2ALTED1580C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05CV-1580P vs RK73G2ALTED1580C |
RK73G2ATTD1580C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05CV-1580P vs RK73G2ATTD1580C |
FCF05CW-1580P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05CV-1580P vs FCF05CW-1580P |
CR-05CED--158R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05CV-1580P vs CR-05CED--158R |
CRCW0805158RCHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05CV-1580P vs CRCW0805158RCHEAP |
RK73G2ALTDD1580C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05CV-1580P vs RK73G2ALTDD1580C |