Part Details for FCF05FS-1132 by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-1132 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-223ME | Coilcraft Inc | General Purpose Inductor, |
Part Details for FCF05FS-1132
FCF05FS-1132 CAD Models
FCF05FS-1132 Part Data Attributes
|
FCF05FS-1132
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-1132
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-1132
This table gives cross-reference parts and alternative options found for FCF05FS-1132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-1132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-1311K3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FS-1132 vs AC0805FR-1311K3L |
RK73H2AGTDB1132F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FS-1132 vs RK73H2AGTDB1132F |
NRCA10F1132TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | FCF05FS-1132 vs NRCA10F1132TR10QYF |
RC2012F1132ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FS-1132 vs RC2012F1132ES |
RC0805FR-1311K3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-1132 vs RC0805FR-1311K3L |
MC0805P-1132-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FS-1132 vs MC0805P-1132-FT101 |
NMCT0805FG11K3 | RESISTOR, 0.125W, 1%, 100ppm, 11300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FS-1132 vs NMCT0805FG11K3 |
RMC080511K31% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FCF05FS-1132 vs RMC080511K31% |
CRCW080511K3FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05FS-1132 vs CRCW080511K3FKEB |
AF0805FR-1311K3L | Fixed Resistor, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-1132 vs AF0805FR-1311K3L |