Part Details for FCF05FS-12R1 by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-12R1 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV12R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV12R-1STBE5HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFW12R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Part Details for FCF05FS-12R1
FCF05FS-12R1 CAD Models
FCF05FS-12R1 Part Data Attributes
|
FCF05FS-12R1
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-12R1
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-12R1
This table gives cross-reference parts and alternative options found for FCF05FS-12R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-12R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-1012R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FS-12R1 vs RC0805FR-1012R1 |
CRCW080512R1FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FS-12R1 vs CRCW080512R1FKTABC |
MC0805P-12R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FS-12R1 vs MC0805P-12R1-FB101Q |
232273461219L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FS-12R1 vs 232273461219L |
WR08X12R1FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FS-12R1 vs WR08X12R1FTR |
MC0805P-12R1-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FS-12R1 vs MC0805P-12R1-FB101W |
RK73H2ALTDB12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FS-12R1 vs RK73H2ALTDB12R1F |
CR0805F12R1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FS-12R1 vs CR0805F12R1P10 |
CR-05FL5--12R1 | Fixed Resistor, CHIP | Viking Tech Corp | FCF05FS-12R1 vs CR-05FL5--12R1 |
RMS10FT12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | FCF05FS-12R1 vs RMS10FT12R1 |