Part Details for FCF05FS-2R49N by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-2R49N by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FS-2R49N
FCF05FS-2R49N CAD Models
FCF05FS-2R49N Part Data Attributes
|
FCF05FS-2R49N
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-2R49N
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-2R49N
This table gives cross-reference parts and alternative options found for FCF05FS-2R49N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-2R49N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF08052R491%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FS-2R49N vs ADF08052R491%100PPM/KKS |
CRCW08052R49FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FS-2R49N vs CRCW08052R49FKECC |
RC2012F2R49ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FS-2R49N vs RC2012F2R49ES |
CRCW08052R49FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05FS-2R49N vs CRCW08052R49FKEC |
CDF08052R491%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FS-2R49N vs CDF08052R491%100PPM/KNP5 |
RC2012F2R49GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FS-2R49N vs RC2012F2R49GS |
ADF08052R491%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FS-2R49N vs ADF08052R491%100PPM/KKP10 |
RC2012F2R49CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | FCF05FS-2R49N vs RC2012F2R49CS |
CRCW08052R49FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF05FS-2R49N vs CRCW08052R49FKTA |
RC2012F2R49AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FS-2R49N vs RC2012F2R49AS |