Part Details for FCF05FS-3743 by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-3743 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FS-3743
FCF05FS-3743 CAD Models
FCF05FS-3743 Part Data Attributes
|
FCF05FS-3743
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-3743
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-3743
This table gives cross-reference parts and alternative options found for FCF05FS-3743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-3743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-103743FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | FCF05FS-3743 vs RMC-103743FR |
RK73H2AGTEB3743F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FS-3743 vs RK73H2AGTEB3743F |
CTTKFR0805FTE3743 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | FCF05FS-3743 vs CTTKFR0805FTE3743 |
NMCR0805FT374K | RES,SMT,THICK FILM,374K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FCF05FS-3743 vs NMCR0805FT374K |
CR0805F374KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | FCF05FS-3743 vs CR0805F374KP05 |
MC0805-3743-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FS-3743 vs MC0805-3743-FTW |
AR0805FR-07374K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FS-3743 vs AR0805FR-07374K |
MC0805-3743-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FS-3743 vs MC0805-3743-FTQ |
MC0805-3743-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FS-3743 vs MC0805-3743-FBW |
CR21TR3743F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | FCF05FS-3743 vs CR21TR3743F |