Part Details for FCF05FS-9092 by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-9092 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FS-9092
FCF05FS-9092 CAD Models
FCF05FS-9092 Part Data Attributes
|
FCF05FS-9092
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-9092
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-9092
This table gives cross-reference parts and alternative options found for FCF05FS-9092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-9092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-9092-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FS-9092 vs MC0805P-9092-FB101Q |
RK73H2AGTPD9092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FS-9092 vs RK73H2AGTPD9092F |
RC0805F9092 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | FCF05FS-9092 vs RC0805F9092 |
CR0805-10W-9092FSNT | RES,SMT,THICK FILM,90.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | VENKEL LTD | FCF05FS-9092 vs CR0805-10W-9092FSNT |
CRCW08059092F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FS-9092 vs CRCW08059092F100RT1 |
RTT059092FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | FCF05FS-9092 vs RTT059092FP2 |
RC0805FR-0790K9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-9092 vs RC0805FR-0790K9P |
NRCS10F9092TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF05FS-9092 vs NRCS10F9092TRF |
RK73H2AGTDB9092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FS-9092 vs RK73H2AGTDB9092F |
CR-05FA7--90K9 | Fixed Resistor, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FS-9092 vs CR-05FA7--90K9 |