Part Details for FCF05FT-1504 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-1504 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1504IS8#TRPBF | Analog Devices | 500mA L V Buck Sync Sw Reg | |
LTC1504CS8-3.3#PBF | Analog Devices | 500mA L V Buck Sync Sw Reg | |
LTC1504IS8-3.3#PBF | Analog Devices | 500mA L V Buck Sync Sw Reg |
Part Details for FCF05FT-1504
FCF05FT-1504 CAD Models
FCF05FT-1504 Part Data Attributes
|
FCF05FT-1504
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-1504
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-1504
This table gives cross-reference parts and alternative options found for FCF05FT-1504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-1504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-071M5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-1504 vs AC0805FR-071M5L |
RC2012F155CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | FCF05FT-1504 vs RC2012F155CS |
MCR10ERTF1504 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | FCF05FT-1504 vs MCR10ERTF1504 |
RC0805FR-101M5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-1504 vs RC0805FR-101M5L |
232273461505L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FT-1504 vs 232273461505L |
WR08W1504FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FT-1504 vs WR08W1504FGL |
CRCW08051M50FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05FT-1504 vs CRCW08051M50FKEA |
AC0805FR-131M5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FT-1504 vs AC0805FR-131M5L |
RC0805FR-071M5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FT-1504 vs RC0805FR-071M5 |
FCF05FS-1504 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT-1504 vs FCF05FS-1504 |