Part Details for FCF05FT-26R7 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-26R7 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-2.6-R7 | Analog Devices | 150mA LDO 2.6Vout | |
ADP151ACBZ-2.6-R7 | Analog Devices | 200mA LDO 2.6Vout | |
ADP2125BCDZ-1.26R7 | Analog Devices | 1.26Vout 6MHz Step-Down DC-DC |
Part Details for FCF05FT-26R7
FCF05FT-26R7 CAD Models
FCF05FT-26R7 Part Data Attributes
|
FCF05FT-26R7
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-26R7
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-26R7
This table gives cross-reference parts and alternative options found for FCF05FT-26R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-26R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-0726R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-26R7 vs AC0805FR-0726R7L |
RMCS1/1026.71%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FT-26R7 vs RMCS1/1026.71%R |
CDF080526R71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FT-26R7 vs CDF080526R71%100PPM/KNP10 |
SR0805FR-1326R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-26R7 vs SR0805FR-1326R7L |
RC0805FR-1326R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FT-26R7 vs RC0805FR-1326R7 |
MC0805-26R7-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FT-26R7 vs MC0805-26R7-FT |
NMCR0805FG26R7 | RES,SMT,THICK FILM,26.7 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FCF05FT-26R7 vs NMCR0805FG26R7 |
232273412679 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 26.7ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FT-26R7 vs 232273412679 |
RMCF0805FT26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05FT-26R7 vs RMCF0805FT26R7 |
AS05FTE26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FT-26R7 vs AS05FTE26R7 |