Part Details for FCF05FT-3570 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-3570 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FT-3570
FCF05FT-3570 CAD Models
FCF05FT-3570 Part Data Attributes:
|
FCF05FT-3570
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-3570
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-3570
This table gives cross-reference parts and alternative options found for FCF05FT-3570. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-3570, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805F3570 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | FCF05FT-3570 vs RC0805F3570 |
CR21TR3570F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | FCF05FT-3570 vs CR21TR3570F |
RK73H2AXBK3570F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT-3570 vs RK73H2AXBK3570F |
CDF0805357R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FT-3570 vs CDF0805357R1%100PPM/KNP20 |
CR21-3570-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FCF05FT-3570 vs CR21-3570-FL |
9C08052A3570FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FCF05FT-3570 vs 9C08052A3570FKPF4 |
CR0805F357RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FT-3570 vs CR0805F357RD50 |
9C08052A3570FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FCF05FT-3570 vs 9C08052A3570FKPFT |
RCA0805357R1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FT-3570 vs RCA0805357R1%100ET1E3 |
RMEF0805FT357R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05FT-3570 vs RMEF0805FT357R |