Part Details for FCF05FT-40R2PW by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-40R2PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FT-40R2PW
FCF05FT-40R2PW CAD Models
FCF05FT-40R2PW Part Data Attributes
|
FCF05FT-40R2PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-40R2PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-40R2PW
This table gives cross-reference parts and alternative options found for FCF05FT-40R2PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-40R2PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080540R21%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FT-40R2PW vs CDF080540R21%50PPM/KNP5 |
RE0805FRE1340R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FT-40R2PW vs RE0805FRE1340R2L |
RK73G2ATTE40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FT-40R2PW vs RK73G2ATTE40R2F |
RK73G2ATTPD40R2F | RES,SMT,THICK FILM,40.2 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | FCF05FT-40R2PW vs RK73G2ATTPD40R2F |
FCF05FT40R2P | RES,SMT,THICK FILM,40.2 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | FCF05FT-40R2PW vs FCF05FT40R2P |
FCF05FV-40R2PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT-40R2PW vs FCF05FV-40R2PW |
FCF05FY40R2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT-40R2PW vs FCF05FY40R2P |
RK73G2ARTTED40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05FT-40R2PW vs RK73G2ARTTED40R2F |
RK73G2ALBK40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT-40R2PW vs RK73G2ALBK40R2F |
CR-05FEF--40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FT-40R2PW vs CR-05FEF--40R2 |