Part Details for FCF05FT-9761 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-9761 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9761ARSZRL | Analog Devices | 10-Bit, 40 MSPS Dual DAC | |
AD9761ARS | Analog Devices | 10-Bit, 40 MSPS Dual D/A Conve | |
AD9761ARSZ | Analog Devices | 10-Bit, 40 MSPS Dual DAC |
Part Details for FCF05FT-9761
FCF05FT-9761 CAD Models
FCF05FT-9761 Part Data Attributes
|
FCF05FT-9761
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-9761
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-9761
This table gives cross-reference parts and alternative options found for FCF05FT-9761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-9761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-139K76P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-9761 vs RC0805FR-139K76P |
CR21-9761-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FCF05FT-9761 vs CR21-9761-FK |
RK73H2AXBK9761F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT-9761 vs RK73H2AXBK9761F |
RMNW20K9761FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | FCF05FT-9761 vs RMNW20K9761FTP |
NRCL10F9761TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | FCF05FT-9761 vs NRCL10F9761TRF |
9C08052A9761FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-9761 vs 9C08052A9761FKHFT |
WR08X9761FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FT-9761 vs WR08X9761FGR |
CR0805F89761G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | FCF05FT-9761 vs CR0805F89761G |
MC0805-9761-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FT-9761 vs MC0805-9761-FB101Q |
CRCW08059K76FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FT-9761 vs CRCW08059K76FKEAC |