Part Details for FCF05FT3162 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT3162 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FCF05FT3162
FCF05FT3162 CAD Models
FCF05FT3162 Part Data Attributes
|
FCF05FT3162
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT3162
Prosperity Dielectrics Co Ltd
RES,SMT,THICK FILM,31.6K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | FCF05(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT3162
This table gives cross-reference parts and alternative options found for FCF05FT3162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT3162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FV-3162-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT3162 vs FCF05FV-3162-W |
RK73H2ARTTDB3162F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT3162 vs RK73H2ARTTDB3162F |
WR08X3162FDLV | Fixed Resistor, 0.125W, 31600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FCF05FT3162 vs WR08X3162FDLV |
RK73H2ARTTPD3162F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT3162 vs RK73H2ARTTPD3162F |
RC0805FR-0731K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FT3162 vs RC0805FR-0731K6 |
RK73H2ALTPD3162F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT3162 vs RK73H2ALTPD3162F |
CRCW08053162F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FT3162 vs CRCW08053162F100R20 |
RK73H2AXTE3162F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT3162 vs RK73H2AXTE3162F |
CRS0805-8W-3162FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FT3162 vs CRS0805-8W-3162FT |
RMC1/10K3162FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05FT3162 vs RMC1/10K3162FBA |